Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-60-3070

Molex 26-60-3070 KK 396 Header, Right-Angle, without Peg, 7 Circuits, Tin (Sn) Plating
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-3070.

IHS

Datasheet9 pages6 years ago

JRH Electronics

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+13.81%

CAD Models

Download Molex 26-60-3070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

3.96mm Pitch Wire-to-Board Header, Right-Angle, Low Profile, 7 Circuits, Natural, Nylon
KK 396 Breakaway Header, Right-Angle with Friction Lock, 5 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 8 POS 3.96mm Solder RA Thru-Hole KK® Bag
Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 26-60-3070 provided by its distributors.

Molex 26-60-3070 KK 396 Header, Right-Angle, without Peg, 7 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 7 POS 3.96mm Solder RA Thru-Hole KK® Bag
Pin Header, 7 Contacts, 1 Row, 3.96mm, Matte Tin, 7A, Right Angle, Partially Shrouded, Brass, THT RA
.156 K.K. Connectors 07 CKT R/A HEADER without pegs
Rectangular Power Connector, 7 Contact(s), Male, Solder Terminal
7pin 3.96mm 1 Header,Push-Pull 7A 1.52μm tin Through hole mounting 27.58mm(Length)*18.03mm(height)
Headers & Wire Housings KK 156 Hdr Assy RtAn Tin 07 Ckt
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Receptacle
CONN, R/A PIN HDR, 7POS/1ROW, 3.96MM/THT;
HEADER, 7WAY; Series:41772; Pitch Spacing:3.96mm; No. of Rows:1; No. of Contacts:7; Gender:Header; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -26603070
  • 0026603070
  • 026603070
  • 26603070
  • 41772-0007