Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-2025

Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole Bulk
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-2025.

Molex

Datasheet1 page6 years ago

IHS

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.12%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-09-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, 0.76µm Gold (Au) Selective Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
TE Connectivity280615-1
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-HoleCarton
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of Molex 26-48-2025 provided by its distributors.

Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Thru-Hole Bulk
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
KK 156 Hdr Assy FrLk Bkwy 02 ckt 20 Au
Headers & Wire Housings HDR VT 1X02P .156 015/172 AU
CONN, HEADER, 2POS, 1ROW, 3.96MM;
Cross Referenced to MOLEX - Part MOL26-48-2025
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle
Breakaway,Friction Lock,Header 1 2pin Friction lock Male Pin Black Through hole mounting 7.87mm(Length)*9.02mm(height)
HEADER, KK156, BREAKAWAY, VERT, 2WAY; Series:KK 41671; Gender:Header; Contact Plating:Gold; Contact Material:Brass; Connector Type:Wire-to-Board; Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Gold; Termination Method:Through Hole Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026482025
  • 02648-2025
  • 026482025
  • 26482025
  • A-41671-C02A241
  • A41671C02A241