Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 26-48-1121

Pin Header, 12 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
$ 1.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1121.

Molex

Datasheet2 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages17 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+102%

CAD Models

Download Molex 26-48-1121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating
Header, 12-Pin, 3.96mm Pitch, Friction Lock, 7A, Tin Plated, TH, 47.7mm L × 10.01mm H
Molex 26-60-2120 KK 396 Header, Vertical, without Peg, 12 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-2
Pin header, 12 pole, pitch 3.96 mm, straight, natural, 1-644752-2
TE Connectivity1-644753-2
Headers & Wire Housings Header Vert 12Po; |Te Connectivity Amp 1-644753-2
TE Connectivity1-640445-1
11pin 3.96mm 1 Friction Lock,Header 7A tin Through hole mounting 43.59mm(Length)*7.62mm(height)

Descriptions

Descriptions of Molex 26-48-1121 provided by its distributors.

Pin Header, 12 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
KK 396 Breakaway Header, Vertical, 12 Circuits, Matte Tin (Sn) Plating
Molex 3.96mmpitch12pSingle row pin header Board to Board, Wire-to-board connector, KK 396series, right angle, Through hole mounting
CONN, PIN HDR, 12POS, 1ROW, 3.96MM, THT; Pitch Spacing: 3.96mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: KK 396 41661 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026481121
  • 026481121
  • 26-48-1121.
  • 26-48-1121..
  • 26481121
  • A-41661-A12A197