Molex 26-48-1075

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 7 Circuits Tin (Sn) Plating
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-48-1075.

Farnell

Datasheet8 pages10 years ago
Datasheet8 pages17 years ago
Datasheet8 pages9 years ago
Datasheet2 pages11 years ago
Datasheet5 pages18 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.05%

CAD Models

Download Molex 26-48-1075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 7 Circuits, Tin (Sn) Plating
KK 396 PCB Breakaway Header, Vertical, Polarizing Wall, 7 Circuits, Tin (Sn) Plating
SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 7 Circuits
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1123723-6
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES

Descriptions

Descriptions of Molex 26-48-1075 provided by its distributors.

KK 396 Breakaway Header Vertical Square Pin with Friction Lock 7 Circuits Tin (Sn) Plating
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Wire-to-Board Connector; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:7; Pitch Spacing:3.96mm; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 41671; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.26481075
  • 0026481075
  • 026-48-1075
  • 026481075
  • 26-48-1075.
  • 26-48-1075..
  • 26481075
  • A-41671-C07A197
  • A41671C07A197