Molex 26-03-4151

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-03-4151.

Newark

Datasheet3 pages9 years ago

_legacy Avnet

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.49%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Housing, Receptacle, 15 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal
Connector Housing, Receptacle, 11 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
TE Connectivity4-640599-2
Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP4-640599-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-640429-1
Conn IDC Connector F 11Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of Molex 26-03-4151 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 15 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Header Connector,Cable Mount,PLUG,15 Contacts,SKT,0.156 Pitch,POLARIZED LCK ;RoHS Compliant: Yes
Molex Crimp Connector Housing, 15road, 3.96mmPitch, 1line
3.96mm Pitch KK® Crimp Terminal Housing Use With Trifurcon® Terminals, Friction Ramp, 15 Circuits
KK 396 SERIES 3.96MM PITCH 15 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 6442
Conn Housing F 15 POS 3.96mm Crimp ST Cable Mount Natural KK® Bag
Headers & Wire Housings KK 156 Crimp Housing Ramp 15 Ckt
CONN HOUSING, RCPT, 15POS, 3.96MM, NAT;
CONN HOUSING, RCPT, 15POS, 3.96MM, NAT; Pitch Spacing:3.96mm; No. of Contacts:15Contacts; Gender:Receptacle; Product Range:KK 396 6442 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026034151
  • 026034151
  • 26-034151
  • 26/03/4151
  • 26034151