Molex 26-01-3116

Molex 26013116 Mini-fit Jr. Header Right-angle 6 Circuits Gold Plated
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-01-3116.

IHS

Datasheet4 pages9 years ago

Molex

JRH Electronics

Master Electronics

TME

Inventory History

3 month trend:
+9.25%

CAD Models

Download Molex 26-01-3116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 6 Position 4.2mm Solder Right Angle Thru-Hole Tray
Connector Wire to Board Header 6 Position 4.2mm Solder Right Angle Thru-Hole Tray
Mini-Fit BMI 42404 ROHS3Compliant Board Lock Gold Connector Header 30.0muin 0.76mum
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole

Descriptions

Descriptions of Molex 26-01-3116 provided by its distributors.

Molex 26013116 Mini-fit Jr. Header Right-angle 6 Circuits Gold Plated
Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Molex 4.2mm Pitch 6P Dual Row Header, 5569 Series
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Mini-Fit® Jr. Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.38µm Gold (Au) Plating
Headers & Wire Housings MINI-FIT JR HDR 02X03P RA AU
Male Pin Headers; 26013116; MOLEX; 2; Gold; 6; 6
Connector PCB Headers 4.20mm Natural POS-6
MiniFit Jr RA DR /Pegs 15Au V2 6Ckt Tray;
CONN, R/A PCB HDR, 6POS, 2ROW, 4.2MM/THT;
CONN, R/A PCB HDR, 6POS, 2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026013116
  • 026013116
  • 26013116
  • 5569-06A2GS2-T