Molex 26-01-3115

Mini-fit Jr. Header, Dual Row, With Snap-in Plastic Peg Pcb Lock, 4 Circuits
$ 0.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-01-3115.

Upverter

Datasheet2 pages6 years ago
Technical Drawing4 pages8 years ago

IHS

Molex

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.91%

CAD Models

Download Molex 26-01-3115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-08-13
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 4 Contacts, 2 Rows, 4.2mm Pitch
4-Pin 4.2mm Header, Locking Ramp 13A 760nm Gold White TH 9.6mm × 9.652mm × 19.93mm
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
TE Connectivity1586041-4
Pin Header, Right Angle, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
TE Connectivity1586040-4
HEADER, VERTICAL, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-0, W/PEGS | TE Connectivity 1586040-4
TE Connectivity1-794527-1
Conn Header HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port

Descriptions

Descriptions of Molex 26-01-3115 provided by its distributors.

MINI-FIT JR. HEADER, DUAL ROW, WITH SNAP-IN PLASTIC PEG PCB LOCK, 4 CIRCUITS
Wtb Conn, Header, 4Pos, 2Row, 4.2Mm; |Molex/woodhead 26-01-3115
Molex Mini-Fit Jr 5569, 4 Way, 2 Row, Right Angle PCB Header
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Gold, 13A, Right Angle, Shrouded, Brass Alloy, Wire-to-Board
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Header,Locking Ramp 4.2mm 2 4pin 13A 380nm gold Through hole mounting
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bag
Through Hole,P=4.2mm Wire To Board / Wire To Wire Connector RoHS
Pin and Socket Header PCB - Right-Angle 4P
PCB Header angled 2-row 4-pole V-2 Au
Female Socket Headers; 26013115; MOLEX; 2; 13 A; 4; 4
Headers & Wire Housings MINI-FIT JR HDR 02X02P RA AU
Cross Referenced to MOLEX - Part MOL26-01-3115
MiniFit Jr RA DR /Pegs 15Au V2 4Ckt Tray
WTB CONN, HEADER, 4POS, 2ROW, 4.2MM; Connector Systems:Power; Pitch Spacing:4.2mm; No. of Rows:2Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mini-Fit Jr. 5569 Series; Gender:Header

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026013115
  • 026013115
  • 26-01-3115.
  • 26/01/3115
  • 26013115
  • 5569-04A2GS2-T