Molex 250010702

FFC Jumper Cable Polyvinyl Chloride 7Conductors 26AWG 300V Gray/Red Edge 0.051m Bag
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 250010702.

IHS

Technical Drawing1 page18 years ago

Electro Sonic

Master Electronics

Newark

Supply Chain

Country of OriginTH
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-20
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-10-12
LTD Date2018-12-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Flat Cable 4Conductors 26AWG 0.051m Copper Gray/Red Edge 300V Bag
Flat Cable 4Conductors 26AWG 0.102m Copper Gray/Red Edge 300V Bag
Flat Cable 10Conductors 26AWG 0.031m Topcoat Copper Gray/Red 300V Bag
TE Connectivity1-971111-3
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel
TE Connectivity1-971111-6
Flat Cable Polyvinyl Chloride 16Conductors 28AWG 300V Gray/Red Edge 152.4m T/R
TE Connectivity971111-3
Flat Ribbon Cable Polyvinyl Chloride 26Conductors 28AWG 300VAC Gray/Red Edge 152.4m Reel

Descriptions

Descriptions of Molex 250010702 provided by its distributors.

FFC Jumper Cable Polyvinyl Chloride 7Conductors 26AWG 300V Gray/Red Edge 0.051m Bag
2.54mm (.100") Pitch Board-to-Board Ribbon Cable Jumper - 26 AWG, Stranded Topcoat, 7 Circuits, Strip and Retain, 0.025m (1.00") Length
Multi-Conductor Cable STD. CABLE JUMPER
Cross Referenced to MOLEX - Part MOL25001-0702
STANDARD CABLE JUMPER 250010702
Cable Assy, 7Pos, 50Mm; Connector To Connector:Board To Board Jumper To Board To Board Jumper; No. Of Positions:7Positions; Cable Length - Imperial:2"; Cable Length - Metric:50Mm; Connector Pitch:2.54Mm; Product Range:25001 Series Rohs Compliant: Yes |Molex 25001-0702

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0250010702
  • 25001-0702