Molex 22-28-6040

Pin Header, 4 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-6040.

IHS

Datasheet12 pages9 years ago

Molex

Inventory History

3 month trend:
-3.76%

CAD Models

Download Molex 22-28-6040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

KK 254 Breakaway Header 90° Surface Mount Compatible 3 Circuits Tin Plating Mating Pin 6.20mm
KK 254 Solid Header, Right-Angle, with Friction Lock, 4 Circuits, Matte Tin (Sn) Plating, Bag
KK 254 Breakaway Header, Right-Angle with Friction Lock, 4 Circuits, Tin (Sn) Plating
Amphenol Communications Solutions68771404HLF
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking
TE Connectivity826947-4
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
TE Connectivity103321-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of Molex 22-28-6040 provided by its distributors.

Pin Header, 4 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
KK 254 Breakaway Header, Right-Angle, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm, Bag
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
Header, 4-Pin, 2.54mm Pitch, Breakaway, Push-Pull, 4A, Tin-Plated, Black, TH, 10.16mm × 2.4892mm × 10.41mm
Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 04 Ckt Tin
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM;
Cross Referenced to MOLEX - Part MOL22-28-6040
.100 K.K. Connectors BKWY HDR STR 4P tin
CONN, R/A PIN HDR, 4POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:KK 254 42376 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022286040
  • 022286040
  • 22286040
  • 42376-0004