What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 22-28-1030

KK 254 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
$ 0.178
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-1030.

IHS

Datasheet8 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.29%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Molex 22-12-4032 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 3 Circuits
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating
KK 254 Breakaway Header 90° Surface Mount Compatible 3 Circuits Tin Plating Mating Pin 6.20mm
TE Connectivity6-440054-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity281698-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity826947-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Molex 22-28-1030 provided by its distributors.

KK 254 Breakaway Header, Right-Angle with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Friction Lock, Black Insulator, Receptacle
Header Connector, pcb Mount, recept,3 Cont; |Molex 22-28-1030
Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
CONN, HEADER, 3POS, 1ROW, 2.54MM;
Cross Referenced to MOLEX - Part MOL22-28-1030
3pin 2.54mm 1 Breakaway,Friction Lock,Header 4A 2.54μm tin Black Through hole mounting 7.62mm*7.2136mm*11.23mm
KK 100 Hdr FrLk RtAn 03 Ckt Tin
HEADERS, 2.54MM HDR RA 3P 295/120 SN
HEADER; Product Range:MOLEX - KK 42228 Series; Series:42228; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass; Connector Type:Wire to Board

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022281030
  • 022281030
  • 22281030
  • 42228-0003