Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-17-3162

Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Thru-Hole KK-Series
$ 1.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-17-3162.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

JRH Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.15%

CAD Models

Download Molex 22-17-3162 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Connector Wire to Board Header 16 Position 2.54mm Solder Straight Thru-Hole Bag
Pin Header, 16 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT, Polyamide
Pin Header, 16 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 16 contacts"

Descriptions

Descriptions of Molex 22-17-3162 provided by its distributors.

Connector Socket Strip Receptacle 16 Position 2.54mm Solder Straight Thru-Hole KK-Series
Molex 2.54mmpitch16pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 0.38µm Gold (Au) Plating, 16 Circuits
PCB Receptacle, 16 Contacts, 1 Row, 2.54mm, Gold, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Headers & Wire Housings KK 100 PCB Assy Btm 16 Ckt Gold
Board Connector, 16 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
CONN, RCPT, 16POS, 1ROW, 2.54MM, TH;
CONN, RCPT, 16POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022173162
  • 022-17-3162
  • 022173162
  • 2217-3162
  • 22173162
  • A-4455-BH16D(208)