What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 22-12-2154

KK 254 Solid Header, Right-Angle, with Friction Lock, 15 Circuits, 0.51µm Gold (Au) Plating
$ 2.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-2154.

IHS

Datasheet5 pages9 years ago

Sager Electronics

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-35.91%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid III Tray
Molex 22-05-7158 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 15 Circuits
KK 254 Solid Header, Right-Angle, with Friction Lock, 16 Circuits, 0.51µm Gold (Au) Plating
TE Connectivity280375-2
Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity6-102203-2
Conn Shrouded Header (4 Sides) HDR 15 POS 2.54mm Solder RA Thru-Hole Tube
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 15 Contacts, Through Hole

Descriptions

Descriptions of Molex 22-12-2154 provided by its distributors.

KK 254 Solid Header, Right-Angle, with Friction Lock, 15 Circuits, 0.51µm Gold (Au) Plating
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONN, R/A PIN HDR, 15POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:15Contacts; Gender:Header; Product Range:KK 254 7478 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Pl

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022122154
  • 022122154
  • 22122154
  • A-7478-15A241