Molex 22-05-7168

Molex 22-05-7168 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 16 Circuits
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-7168.

Molex

Datasheet1 page14 years ago
Datasheet2 pages13 years ago
Datasheet1 page19 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.33%

CAD Models

Download Molex 22-05-7168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-08-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 16 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
16-Pin Header, Push-Pull, 3A, TH, Tin, Black, 40.64mm L × 9.74mm H, Cuttable
Pin Header, 16 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
Pin Header, 16 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT
TE Connectivity1-640453-6
Board Connector, 16 Contact(S), 1 Row(S), Male, Right Angle, 0.1 Inch Pitch, Solder Terminal,
Pin Header, Precision Machined Terminal, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole

Descriptions

Descriptions of Molex 22-05-7168 provided by its distributors.

Molex 22-05-7168 KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 16 Circuits
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
Molex 2.54mmpitch16pSingle row pin header Wire-to-board connector, KK 254series, right angle, Through hole mounting
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Bag
Headers & Wire Housings 2.54mm KK Hdr RA FricLK 5Sn 16Ckt
CONN, R/A PIN HDR, 16POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:KK 254 7395 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022057168
  • 022057168
  • 22-05-7168 .
  • 22/05/7168
  • 22057168
  • 739516B