Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-04-1051

KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 5 Contacts, 2.5mm Pitch
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-04-1051.

IHS

Datasheet1 page8 years ago

Factory Futures

Molex

Master Electronics

Newark

Inventory History

3 month trend:
+0.68%

CAD Models

Download Molex 22-04-1051 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-SPOX Bag
TE Connectivity171825-5
5 Pos Male Pin Header, 2.5mm Pitch, 3.5A, 250V, Straight, Through Hole
TE Connectivity2132230-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-5
Conn Shrouded Header HDR 5Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
KK® Header, Single Row, 11.10mm Mating Pin Length, 5 Circuits
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder RA Thru-Hole SPOX™ Bag

Descriptions

Descriptions of Molex 22-04-1051 provided by its distributors.

KK Mini-Latch Straight Male, PCB Header, Through Hole, 1 Rows, 5 Contacts, 2.5mm Pitch
Molex Wire-to-Board Connector Mini-Latch Series 2.5mm Pitch 5-Pin Single Row Right Angle TH
Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 5 Circuits, Tin (Sn) Plating, Natural
Conn Wire to Board HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK® Bag
Pin Header, 5 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Partially Shrouded, Brass, Wire-to-Board
1x5P 5P 1 2.5mm 5 Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS
5Ckt Wafer Assy W/Lock 504505A Rohs Compliant: Yes |Molex 22-04-1051
2.5mm Connectors STRT HEADER 5P polarizing lock
CONECTOR MOLEX HEADER KK 5045 06 VIAS 2,50MM VERT.
HEADER 2.5MM WTB, VERT, FRICTION RAMP, 5W
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator
CONN, PIN HDR, 5POS, 1ROW, 2.5MM, THT;
CONN, PIN HDR, 5POS, 1ROW, 2.5MM, THT; Pitch Spacing:2.5mm; No. of Contacts:5Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022041051
  • 022041051
  • 22-04-1051.
  • 2204-1051
  • 22041051