Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-03-2101

KK 254 Wire-to-Board Header Single Row Vertical 10 Circuits PA Polyamide Nylon Tin (Sn) Plating

$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2101.

IHS

Datasheet4 pages3 years ago

Molex

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+99.07%

CAD Models

Download Molex 22-03-2101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK® 254 Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits, Tin (Sn) Plating
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 10 contacts"
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole KK® Bag
Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 10 Contacts, Through Hole Straight
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Molex 22-03-2101 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 10 Circuits PA Polyamide Nylon Tin (Sn) Plating
Header; Board to Board; Interconnect System; Wire to Board; PCB Plug; 10 Cont; 0.04"
KK 254 Straight Male PCB Header, Through Hole, 1 Rows, 10 Contacts, 2.54mm Pitch
Connector Unshrouded Header HDR 10 Position 2.54mm Solder Straight Through Hole
Molex 2.54mmpitch10pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Connector, HEADER, 10POS, 1ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:KK 254 4030 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Rating:2.5A; De-mating Force:0.57N; Dielectric Strength:1500V/m; Flammability Rating:UL94V-0; Material:Nylon; Mating Force:2N; Operating Temperature Max:+75°C; Operating Temperature Min:0°C; PCB Hole Diameter:1.02mm; Voltage Rating VAC:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-02203210-1
  • 0022032101
  • 022032101
  • 22-03-2101.
  • 22/03/2101
  • 22032101
  • A-4030-10A197