Molex 22-03-2071

KK 254 Wire-to-Board Header Single Row Vertical 7 Circuits PA Polyamide Nylon Tin (Sn) Plating
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-03-2071.

IHS

Datasheet2 pages12 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-1.26%

CAD Models

Download Molex 22-03-2071 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Bag
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 5.8mm mating pin height, tin, 7 contacts
Connector Wire to Board Header 7 Position 2.54mm Solder Straight Thru-Hole Tube
KK 254 Solid Header, Right-Angle, with Friction Lock, 7 Circuits, Matte Tin (Sn) Plating, Bag
7pin 2.54mm 1 Cuttable,Header,Push-Pull 3A gold Black Through hole mounting 17.78mm(Length)
Cuttable,Header,Push-Pull 1 7pin Push-pull type Male Pin Black Through hole mounting

Descriptions

Descriptions of Molex 22-03-2071 provided by its distributors.

KK 254 Wire-to-Board Header Single Row Vertical 7 Circuits PA Polyamide Nylon Tin (Sn) Plating
Connector Unshrouded Header 7 Position 2.54mm Solder Straight Thru-Hole Bag
Molex 2.54mmpitch7pSingle row pin header Board to Board, Wire-to-board connector, KK 254series, right angle, Through hole mounting
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
CONN, PIN HDR, 7POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 7Contacts; Gender: Header; Product Range: KK 254 4030 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat
Pitch mm = 2.54 / Contacts = 7 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = No / Mounting Pin Length mm = 3.43 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022032071
  • 022032071
  • 22-03-2071..
  • 22032071
  • A-4030-07A197