Descriptions of Molex 212528-0200 provided by its distributors.
Molex 3.0mmpitch2pDouble row pin header, Micro-Fit+series, right angle, Through hole mounting
Micro-Fit+ Right-Angle Header, Through Hole, 3.00mm Pitch, Dual Row, 2 Circuits, 1.52µm Matte Tin (Sn) Plating, Glow-Wire Capable, Black
Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit+ Tray
Pin Header, 2 Contacts, 2 Rows, 3mm, Matte Tin, 12.5A, Right Angle, Shrouded, Copper Alloy, THT RA
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Headers & Wire Housings Micro-Fit Plus R/A Hdr DR 2Ckt
PIN HEADER, POWER/WTB, 2POS, 3MM, TH;
CONN, R/A PCB HDR, 2POS, 2ROW, 3MM, THT;
HDRRA PC2 CKT DUAL RW 3MM CTRSNMICROFIT
Micro-Fit Plus R/A HDR Tin 2x1CKT
Pitch mm = 3 / Contacts = 2 / Rows = 2 / Gender = Male / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.18 / Current Rating A = 12.5 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = Micro-Fit+