What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 21039-0265

FFC Jumper Cable 10Conductors 0.31m 30V 1.3A Bag
$ 2.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21039-0265.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-02
LTD Date2014-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 6Conductors 0.31m 30V 1.3A Bag
FFC Jumper Cable 26Conductors 0.31m 30V 1.3A Bag
FFC Jumper Cable 22Conductors 0.31m 30V 1.3A Bag
FFC Jumper Cable 18Conductors 0.31m 30V 1.3A Bag
FFC Jumper Cable 24Conductors 0.25m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21039-0265 provided by its distributors.

FFC Jumper Cable 10Conductors 0.31m 30V 1.3A Bag
Cable Assembly 0.305m 1mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex™FFC Jumper Bag
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 305.00mm Cable Length, Tin(Sn) Plating
Ffc Jumper Cable; Cable Color:White; Color:White; Current Rating:1.3A; No. Of Contacts:10 Rohs Compliant: Yes |Molex 21039-0265
CABLE ASSY, FFC/FPC, 10POS, 305MM;
1.00mm FFC/FPC Connectors 12 JUMPER 10P
PREMO-FLEX 1.0MM LGT 305 TYPE A 10CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210390265
  • 210390265