Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 21039-0207

FFC Jumper Cable 6Conductors 0.102m 30V 1.3A Bag
$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21039-0207.

Molex

Datasheet1 page13 years ago
Datasheet1 page14 years ago

Master Electronics

Electro Sonic

Arrow Electronics

Verical

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Ribbon Cable, 6 Conductors, 1mm, 76mm L, 1.2A, 60V, Premo-Flex 15267 Series, Opposite Side
Cable Assy, Ffc/Fpc, 6Pos, 102Mm, Wht; |Molex 15267-0208
WIRE AND CABLE FFC FPC 6 Premo-Flex 15267 FFC FPC Cable 5.000 127.00mm
Molex 15267-0748 FFC / FPC Jumper Cables Premo-Flex 1.00 Jmpr Lgt 76 Typed 7 Circuit

Descriptions

Descriptions of Molex 21039-0207 provided by its distributors.

FFC Jumper Cable 6Conductors 0.102m 30V 1.3A Bag
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 102.00mm Cable Length, Tin(Sn) Plating
PREMO-FLEX 1.0MM LGT 102 TYPE A 6CKT
Ffc Jumper Cable; No. Of Conductors:6Conductor; Pitch Spacing:1Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:4"; Cable Length - Metric:102Mm; Jacket Color:White; Product Range:-; Colour:White Rohs Compliant: Yes |Molex 21039-0207

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210390207
  • 210390207