Descriptions of Molex 205341-0204 provided by its distributors.
2.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 4 Circuits, Black
Conn Housing Pico-Lock Wire to Board RCP 4 POS 2mm RA Cable Mount Bag
Avnet Japan
Connector Housing, Pico-Lock 205341, Receptacle, 4 Ways, 2 mm
Rectangular Connector Housings; 2053410204; MOLEX; 1; 4; Yes
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.08 inch Pitch, Crimp Terminal, Locking, Black Insulator
Headers & Wire Housings 2Mm Pico-Lock Rcpt Hsg Sr Poslck 4Ckt
Pico-Lock Housing, Receptacle, 4 Poles, 1 Rows, 2mm Pitch
P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 4POS, 2MM, BLACK;
Headers & Wire Housings 2.00MM REC 1X04P LOCK BLK
Cable Assembly, 30AWG, Communication Cable
CRMP REC HSG 4P 2.0MM WTB PICO-LOCK 2.0
Receptacle Housing, 4Pos, 2Mm; Product Range:Pico-Lock 205341 Series; Gender:Receptacle; No. Of Positions:4Positions; Pitch Spacing:2Mm; For Use With:Molex Pico-Lock Series 2053425028, 2053425128 Crimp Contacts Rohs Compliant: Yes |Molex 2053410204