Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 204711-0001

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 204711-0001.

IHS

Datasheet3 pages4 years ago

Upverter

Molex

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.48%

CAD Models

Download Molex 204711-0001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 204711-0001 provided by its distributors.

USB Connector, 24 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
Conn USB 3.1 Type C F 24 POS 0.5mm Solder ST SMD 24 Terminal 1 Port USB 3.1 T/R
Molex USB3.1Type-CMother seat USBConnector, USB Products and Solutionsseries, surface, 1port
USB Connector, Receptacle, USB 3.2 Gen 2, USB Type C, 24 Ways, Gold, SMT, Straight, Copper Alloy
Usb Conn, 3.1 Usb Type C, Rcpt, Smt; |Molex 204711-0001
Universal Serial Bus (USB) Shielded I/O Receptacle, Type C, Vertical, Surface Mount, 1.40mm Solder Tab, 0.76µm Gold (Au) Plating
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Socket / Ports = 1 / Positions = 24 / Mounting Type = SMD / Orientation = Straight / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 204711-0001 .
  • 204711-0001.
  • 2047110001
  • 2047110001.