Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 201606-6163

High Current Universal Clamp Terminal Block, 6-1/0GA, 35mm DIN-rail MT, 600V, 3 Pole, 150A
$ 11.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 201606-6163.

Molex

Datasheet1 page6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+91.96%

Supply Chain

Country of OriginES
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-08-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 201606-6163 provided by its distributors.

High Current Universal Clamp Terminal Block, 6-1/0GA, 35mm DIN-rail MT, 600V, 3 Pole,150A
High Current Universal Clamp Terminal Block, 35.00mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 3 Circuits
Conn Terminal Block 6 POS 3mm Screw ST DIN Rail 150A/Contact Bulk
Terminal Block, 150 A, 600 V, 1/0 AWG, Screw Termination
Modular Terminal Block, 150A, 53mm2, 3 Row(s), 1 Deck(s)
Terminal Block, Dinrail, 3Pos, 0Awg; |Molex 201606-6163
DIN Rail Terminal Blocks HIGH CURRENT TERMINAL BLOCK
Positions = 3 / Wire Size AWG Max. AWG = 0 / Wire Size AWG Min. AWG = 6 / Wire Size mm2 Max. mm² = 53 / Wire Size mm2 Min. mm² = 8.3 / Wire Connection Method = Screw / Current Rating A = 150 / Voltage Rating V = 600 / Number of Levels = 1 / Terminal Block Colour = Grey / Standards Met = RoHS / Standards Met = REACH / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 201606

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 201606-6163.
  • 2016066163
  • 2016066163.