What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19419-0007

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug

$ 2.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19419-0007.

Sager Electronics

Datasheet2 pages13 years ago
Datasheet1 page5 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-23.59%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 2 Contact(s), 2 Row(s), Male, Solder Terminal, Locking, Black Insulator, Plug
TE Connectivity1-1971773-2
2 Position (1 x 2) 6 mm Wire - Wire Power Triple Lock Connector Plug Housing
TE Connectivity184020-1
Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Natural Package Automotive
TE Connectivity1-2232265-1
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
5.84mm Pitch MX150L Vertical PCB Header, Single Row, Standard Profile, 2 Circuits
5.84mm Pitch MX150L Vertical PCB Header, Single Row, Low Profile, 2 Circuits

Descriptions

Descriptions of Molex 19419-0007 provided by its distributors.

Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
AUTOMOTIVE HOUSING, PLUG, 2P, 18A/600VAC; Product Range: MX150L 19419 Series; Gender: Plug; No. of Positions: 2Ways; For Use With: Molex MX150L 19417 Series Pin Contacts; Connector Body Material: Polymer, Glass Filled Body; I
Cable plug Cross-section AWG: 16...14 AWG Temperature range: -40 ... +125 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Wire Gender of housing: Male Housing Material: Glass Fibre (GF) / Syndiotactic Polystyrene (SPS) Pitch: 5.84 mm Protection rating: IP67 Series: MX150L™ Poles: 2 Rated voltage: 600 VAC/VDC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194190007
  • 194190007