What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 19070-0071

Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro-Tin InsulKrimp™ Loose Piece

$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19070-0071.

IHS

Datasheet1 page13 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-4.57%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ Bag
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire, Vinyl, Stud Size 8
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire, Vinyl, Stud Size 6 (M4)
TE Connectivity / AMP171517-1
Ring Tongue Terminal 14-16AWG 21.5mm Tin Bag
TE Connectivity51864-4
Ring Tongue Terminal 14-16AWGCopper Blue 21.44mm Tin T/R
TE Connectivity2-34162-1
RING TONGUE TERMINAL, 16-14AWG, SIZE: M6, BLUE, INSULATED, PLASTI-GRIP SERIES

Descriptions

Descriptions of Molex 19070-0071 provided by its distributors.

Ring Tongue Terminal 14-16AWG 19.94mm 6.6mm Electro-Tin InsulKrimp™ Loose Piece
InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire
Ring Terminal Connector #8 Stud Circular 16-14 AWG Blue Crimp
Terminal, Ring Tongue, #8, Blu, 14Awg; |Molex 19070-0071
RING INSULKRIMP (BB-223-08X) | Molex Woodhead/Brad 19070-0071
RING TERMINAL, M4, PVC, BLUE, 14AWG;
Insulkrimp PVC Insulated RING TONGUE 16-14- AWG
Cross Referenced to MOLEX - Part MOL19070-0071
Terminals RING-TRM 16-14 #08 VYL BLU
CONN RING CIRC 14-16AWG #8 CRIMP
RING TERMINAL, M4, PVC, BLUE, 14AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:InsulKrimp 19070 Series; Insulator Colour:Blue; Insulator Material:PVC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190700071
  • 190700071