Molex 19008-0063

Molex flag terminal Bare spade terminal, 19008series, Mother seat, 6.35 x 0.81mmconnector
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19008-0063.

Sager Electronics

Datasheet1 page13 years ago
Datasheet2 pages4 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-33.33%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity42238-2
Quick Disconnect Terminal 14-18AWG RCP 20.32mm Tin Automotive Loose
TE Connectivity41332
TE Connectivity round terminal Bare terminal, M4bolt, Maximum wire gauge2mm²
PanduitD14-250-M
Quick Disconnect Terminal, 14-16AWG, Brass, Female, 16.76mm, Tin Plated, Box
TE Connectivity42037-2
CONN RING OVAL 18-22AWG #10 / Ring Terminal Connector 10 Stud Oval 18-22 AWG Crimp
PanduitD18-250-M
Quick Disconnect Terminal 10-12AWG Brass SKT 16.76mm Tin Box
Quick Disconnect Terminal, 14-22AWG, Brass Alloy, Female, 15.9mm, Tin, T/R

Descriptions

Descriptions of Molex 19008-0063 provided by its distributors.

Molex flag terminal Bare spade terminal, 19008series, Mother seat, 6.35 x 0.81mmconnector
Quick Disconnect Terminal 10-12AWG Brass F 14.5mm Tin Krimptite™ Bag
Flag Krimptite Quick Disconnect, Female, for 10-12 (3.30 to 5.00mm²) Wire, Tab 6.35 x 0.81mm, Carton
Terminals NFLG-DSC 12-10 250X032 N-I SN
FEMALE FLAG DISCONNECT, 12AWG-10AWG;
.250X.032 FLAG QD KRIMPTITE ( -1012)
FEMALE DISCONNECT, 6.35X0.81MM, 12-10AWG; Product Range: Krimptite 19008 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 12AWG; Wire S
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 3.3 / Cross-Section Max. mm² = 5 / Cross-Section AWG Min. AWG = 12 / Cross-Section AWG Max. AWG = 10 / Connector Material = Brass / Plating Material = Tin / Insulation = Non-Insulated / Overall Length mm = 14.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190080063
  • 190080063