Molex 19-09-2127

Rectangular Power Connector, 12 Contact(S), Male Or Female, Crimp Terminal, Plug
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19-09-2127.

IHS

Datasheet2 pages6 years ago

_legacy Avnet

Molex

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-63.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 15 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug
Board Connector, 12 Contact(s), 3 Row(s), Female, Crimp Terminal, Plug
TE Connectivity1-480275-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350735-1
Connector, Soft Shell; Universal MATE-N-LOK; 12; Plug; Nylon; White; 19 A

Descriptions

Descriptions of Molex 19-09-2127 provided by its distributors.

Rectangular Power Connector, 12 Contact(S), Male Or Female, Crimp Terminal, Plug
6.71mm 3 6.71mm P=6.71mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 12 POS 6.7mm Crimp ST Panel Mount Natural Bag
.093 NYLON HOUSING 319112P201 | Molex Incorporated 19-09-2127
2.36mm Diameter Standard .093" Pin and Socket Plug Housing with Positive Latch, UL 94V-0, with Panel Mount, 12 Circuits
Locking Ramp Plug, 3 Pos, 12 Pin, Male/Female, Crimp, Natural Color, Snap-In, Push-On, Panel Mount, 27.05mm H
Crimping Terminal Rubber Shell
Plug Pin or Socket Housing 12P
CONN PLUG 12POS .093 PANEL MOUNT
CONN HOUSING, PLUG, 12POS, 6.7MM, NAT; Product Range:Standard .093" 3191 Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:6.7mm; For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0019092127
  • 019-09-2127
  • 019092127
  • 19-09-2127.
  • 19/09/2127
  • 19092127
  • 3191-12P-201