Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173114-0990

Combo D-Sub Conn, Rcpt, Db-5W5, Sldr Cup; |Molex / Fct 173114-0990
$ 21.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173114-0990.

Molex

Datasheet0 pages0 years ago

Sager Electronics

Inventory History

3 month trend:
-0.11%

Supply Chain

Introduction Date2023-08-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Molex 173114-0990 provided by its distributors.

Combo D-Sub Conn, Rcpt, Db-5W5, Sldr Cup; |Molex / Fct 173114-0990
FCT CONNECTOR HOOD KIT FCT SPECIAL APPLICAT
D-Sub Adapters & Gender Changers
FCT Backshell Connector Kit, Metal Backshell, Female Mixed Layout D-Sub Connector, High Power Solder Cup Contacts, 5 Circuits, Straight Cable Outlet
D-Sub Connector Type = DB-25 / Gender = Socket / Contact Termination Type = Solder / Insulator Material = TPE / Insulator Colour = Black / Shell Material = Die-Cast Zinc / Shielding = Shielded / Rated Current A = 20 / Cable Diameter Max. mm = 8.5 / Cable Entry Angle = 180° / Screw Lock Type = 4-40 UNC Screw

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731140990