Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173114-0972

Conn D-Sub SKT 25 POS 1.42mm Solder Cup 45° Cable Mount 25 Terminal 1 Port FCT Products Bag
$ 16.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173114-0972.

Sager Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
+4.09%

Supply Chain

Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Molex 173114-0972 provided by its distributors.

Conn D-Sub SKT 25 POS 1.42mm Solder Cup 45° Cable Mount 25 Terminal 1 Port FCT Products Bag
D Sub Conn, Rcpt, 25Pos, Db, Solder Cup; |Molex / Fct 173114-0972
FCT Backshell Connector Kit, Metal Backshell, Female Standard Density D-Sub Connector, Solder Cup Signal Contacts, 25 Circuits, 45° Angle Cable Outlet
D-Sub Connector Type = DB-25 / Gender = Socket / Contact Termination Type = Solder / Insulator Material = TPE / Insulator Colour = Black / Shell Material = Die-Cast Zinc / Shielding = Shielded / Cable Diameter Max. mm = 8.5 / Cable Entry Angle = 180° / Screw Lock Type = 4-40 UNC Screw

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731140972