Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173109-1216

D Subminiature Connector, 9 Contact(s), Female, 2.84 inch Pitch, Solder Terminal, #4-40 Unc-2b
$ 7.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173109-1216.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 173109-1216 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-06-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 173109-1216 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Female, 2.84 inch Pitch, Solder Terminal, #4-40 Unc-2b
Plastic Backshell for D-Sub; Black; Shell Size 5; Straight Cable; Locking Screw
D-Sub Connector, Receptacle, 9 Contacts, 2 Rows, 2.84 mm, Gold, Copper Alloy, Panel Mount, Steel, DE
FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, 11.10mm Tail Length, Gold Plating, 200 Mating Cycles, Plastic Bracket with Snap-in Grounding Bracket and Clinch Nut, 9 Circuits, White Insulator
D Sub Conn, Rcpt, 9Pos, Solder; D Sub Connector Type:standard; Gender:receptacle; Product Range:173109 Series; No. Of Contacts:9Contacts; D Sub Shell Size:de; Contact Termination Type:solder; Contact Material:copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173109-1216.
  • 1731091216
  • F09S5G2-0326