Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173107-1142

D-Sub Connector, Receptacle, 7 Contacts, 2.84 mm, Gold, Copper Alloy, Panel Mount, Through Hole, PBT
$ 7.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-1142.

Molex

Technical Drawing0 pages0 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-04-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Molex 173107-1142 provided by its distributors.

D-Sub Connector, Receptacle, 7 Contacts, 2.84 mm, Gold, Copper Alloy, Panel Mount, Through Hole, PBT
Comb D Sub, Rcpt, Da-7W2, Panel, Th; |Molex / Fct 173107-1142
D Subminiature Connector, 7 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, #4-40 Unc-2b, Receptacle
CONN D-SUB RCPT 7POS VERT SOLDER
FCT ML DSUB STR PC RCPT 7W2 WS FCT D-SUB MIX LAYOUT
Cross Referenced to MOLEX - Part MOL173107-1142
FCT Mixed Layout D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, Tin-plated Shell, 6.60mm #4-40 Snap-in Bolt, 7 Circuits Max, 5 Signal Contacts Loaded, Green Insulator
Pin Configuration = 7W2 / Signal Contacts = 5 / Special Contacts = 2 / Gender = Socket / D-Sub Connector Type = DA-15 / Termination Type = Radial Leads / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 39.2 / B mm = 33.3 / C mm = 28.2

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 173107-1142.
  • 1731071142