Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173107-1086

D-Sub Connector, Receptacle, 5 Contacts, Panel Mount, Straight, 173107 Series, PBT, 1 Port, 3
$ 5.302
Production

Price and Stock

Inventory History

3 month trend:
-3.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-04-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Molex 173107-1086 provided by its distributors.

D-Sub Connector, Receptacle, 5 Contacts, Panel Mount, Straight, 173107 Series, PBT, 1 Port, 3
D Subminiature Connector, 5 Contact(s), Female, 0.27 inch Pitch, Crimp Terminal, #4-40 Unc-2b
FCT Mixed Layout D-Sub Housing, Female, Tin-plated Shell, 14.50mm Riveted Metal Bracket and #4-40 Clinch Nut, 5 Circuits Unloaded, Green Insulator
Pin Configuration = 5W5 / Signal Contacts = 0 / Special Contacts = 5 / Gender = Socket / D-Sub Connector Type = DB-25 / Termination Type = PCB Pins / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 53.1 / B mm = 47 / C mm = 41.9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731071086