Descriptions of Molex 173107-0111 provided by its distributors.
Conn Combo D-Subminiature F 3Power/22Signal POS Solder Cup Cable Mount 25 Terminal 1 Port
D Subminiature Connector, 22 Contact(s), Female, 0.112 inch Pitch, Solder Terminal, Hole 0.12
Molex 173107-0111 D-Sub Mixed Cont Connectors Fct Ml Dsub Sdr Recepte, Fm25W3S-K121
D-Sub Connector, Receptacle, 25 Contacts, 2.54 mm, Gold, Copper Alloy, Panel Mount, Straight, PBT, 4
Female Sockets, Receptacle, 2 Pads, 25-Pin Steel, Tin Plated, 5A, Gold, Green, Panel Mount
FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 25 Circuits Max, 22 Signal Contacts Loaded, Green Insulator
Pin Configuration = 25W3 / Signal Contacts = 22 / Special Contacts = 3 / Gender = Socket / D-Sub Connector Type = DC-37 / Termination Type = Soldering Lugs / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 69.5 / B mm = 63.5 / C mm = 58.4