Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 173107-0108

D Subminiature Connector, 20 Contact(s), Male, 0.112 inch Pitch, Solder Terminal, Hole 0.12
$ 8.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173107-0108.

Molex

Technical Drawing0 pages0 years ago

Master Electronics

Inventory History

3 month trend:
-1.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Molex 173107-0108 provided by its distributors.

D Subminiature Connector, 20 Contact(s), Male, 0.112 inch Pitch, Solder Terminal, Hole 0.12
D-Sub Connector, Plug, 21 Contacts, 2.54 mm, Gold, Copper Alloy, Panel Mount, Straight, PBT, 1 Port
Conn D-Sub M 1Cavity/20Signal POS 2.54mm Solder Cup ST Panel Mount 21 Terminal 1 Port FCT Products Carton
FCT Mixed Layout D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, Tin-plated Shell with Dimples, 21 Circuits Max, 20 Signal Contacts Loaded, Green Insulator
Pin Configuration = 21W1 / Signal Contacts = 20 / Special Contacts = 1 / Gender = Plug / D-Sub Connector Type = DB-25 / Termination Type = Soldering Lugs / Insulator Material = Glass Fibre Reinforced Polybutylene Terephthalate / Contact Material = Copper Nickel / Contact Plating = Gold / Voltage Rating - AC V = 125 / Current Rating A = 5 / Mating Cycles = 500 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 130 / A mm = 53.1 / B mm = 47 / C mm = 41.9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731070108