Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172879-0003

Conn Card Edge, Wire to Board Edge Card Connector
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172879-0003.

Molex

Datasheet2 pages5 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-5.40%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-09-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 41695 ROHS3Compliant GENERAL PURPOSE FEMALE Receptacle Connector Housing 0.156 3.96mm
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity350415-1
Rectangular Connector Contacts; 350415-1; TE CONNECTIVITY; Tin; Crimp; 14 AWG; 20 AWG
Switch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC Maintained Contact Panel Mount

Descriptions

Descriptions of Molex 172879-0003 provided by its distributors.

Conn Card Edge, Wire to Board Edge Card Connector
3.96MM EDGEMATE WTB EDGE CARD CONNECTOR, FEMALE, GLOW WIRE COMPATIBLE, 3 CIRCUIT
3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6, Black, UL94-V2, without Lock, Glow-Wire Capable, 3 Circuits
CONNECTOR, RCPT, 3POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: EdgeMate 172879 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172879-0003.
  • 1728790003