Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172448-0006

Molex 4.2mmpitch6pDouble row pin header, Mini-Fit Jr.series, right angle, Through hole mounting
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172448-0006.

Inventory History

3 month trend:
-33.25%

CAD Models

Download Molex 172448-0006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-09-02
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag
TE Connectivity1586585-8
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 8 POS, DUAL ROW, UL94V-2, W/PEGS
TE Connectivity1-1586585-6
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 16 POS, DUAL ROW, UL94V-2, W/PEGS
4.20mm Pitch Mini-Fit Header Dual Row Vertical 4 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Amphenol Communications Solutions10127819-04211LF
10127819-04211LF-MINITEK PWR4.2 RA HEADER | Amphenol FCI (Amphenol CS) 1012781904211LF

Descriptions

Descriptions of Molex 172448-0006 provided by its distributors.

Molex 4.2mmpitch6pDouble row pin header, Mini-Fit Jr.series, right angle, Through hole mounting
Header Power connector, 6 pins, 2x3, 4.2mm pitch, PCIe ATX R/A Through Hole
Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Nylon 6/6 94V-2, Matte Tin (Sn) Plating, Glow-Wire Capable
CONN, R/A PCB HDR, 6POS, 2ROW, 4.2MM/THT; Pitch Spacing:4.2mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Mini-Fit Jr. 172448 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1724480006