Molex 172316-1106

Conn; Rect; W-to-b; Header; Rt Ang; 3.50MM Pitch; 2-ROW; 6 Pos; Ultra-fit; Tin Plat; Black
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172316-1106.

Molex

Datasheet2 pages6 years ago

Upverter

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.58%

CAD Models

Download Molex 172316-1106 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2022-06-01
LTD Date2022-09-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;2-ROW;6 POS;ULTRA-FIT;TIN PLATE;BLACK
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Samtec TSW Series Board-to-Board Connector, 6-Pin, 2.54mm Pitch, Right Angle, TH
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray

Descriptions

Descriptions of Molex 172316-1106 provided by its distributors.

CONN;RECT;W-TO-B;HEADER;RT ANG;3.50MM PITCH;2-ROW;6 POS;ULTRA-FIT;TIN PLAT;BLACK
Conn Wire to Board HDR 6Power POS 3.5mm Solder RA Side Entry Thru-Hole Ultra-Fit Tray
Ultra-Fit Right-Angle Header, 3.50mm Pitch, Dual Row, 6 Circuits, Tin (Sn) Plating, Black, Glow-Wire Capable
Header,Latch Holder 2 6pin Male Pin Black Through hole mounting 18.67mm(height)
Ultrafit Hdr Rt 2R Blk 06Ckt Tin Rohs Compliant: Yes |Molex 172316-1106
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
CONNECTOR, HDR, 6POS, 2ROW, 3.5MM, R/A
CONNECTOR, HEADER, 6POS, 2ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Ultra-Fit 172316 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Pl
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Angled / Double Row / With Polarization Connector Termination: THT Contact material: Tin-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 6 Rated current: 14 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 172316-1106.
  • 1723161106
  • 1723161106.