Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 172249-0200

SolderRight Right-Angle Direct Solder Terminal 20-18 AWG In-Line Mount, Matte Tin
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172249-0200.

Molex

Datasheet2 pages11 years ago
Technical Drawing2 pages12 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-69.58%

CAD Models

Download Molex 172249-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 172249-0200 provided by its distributors.

SolderRight Right-Angle Direct Solder Terminal 20-18 AWG In-Line Mount, Matte Tin
Terminal, 0.52 to 0.82mm2, Matte Tin, 20 to 18 AWG, Brass, 172249 Series
TERMINAL, PCB, 1.1MM, BRASS; Tab Size - Metric: -; Tab Size - Imperial: -; Terminal Material: Brass; Mounting Hole Dia: 1.1mm; Terminal Plating: Tin; Product Range: SolderRight 172249 Series; SVHC: No SVHC (15-Jan-2019); Curren

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1722490200