Molex 171983-2042

Conn Nano-Pitch I/O RCP 42 POS 0.5mm Solder ST SMD 42 Terminal Nano-Pitch I/O 1 Port T/R
$ 4.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171983-2042.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Farnell

element14 APAC

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+23.26%

CAD Models

Download Molex 171983-2042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-01-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Circular Connector, 30 Contact(s), Female, Crimp Terminal, Receptacle
EatonMBG30R1
Latch Lock Receptacle Housing, 30-Pin, Thermoplastic Polyester, Flange Mount, Panel Mount

Descriptions

Descriptions of Molex 171983-2042 provided by its distributors.

Conn Nano-Pitch I/O RCP 42 POS 0.5mm Solder ST SMD 42 Terminal Nano-Pitch I/O 1 Port T/R
Telecom and Datacom Connector, 42 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
NANO-PITCH I/O CONNECTOR;VERTICAL RECEPTACLE;THROUGH HOLE W/ DUST CAP;42 CIRCUIT
Nano-Pitch I/O Connector, Vertical, Through Hole, with Cap, 42 Circuits, Shell Leg Length 3.00mm, Black
Molex 0.5mmSpacing double row female header, Nano-Pitchseries, vertical, Through hole mounting
I/O Connector, Receptacle, I/O, 42 Contacts, Gold, PCB Mount, Straight, Copper Alloy, Through Hole
Connector, I/O, Rcpt, 42Pos, Th; |Molex 171983-2042
NANO-PITCH 42 CKT VERTICAL-TH MSX VERT FIXED CONN
I/O Connectors NanoPtich Vert Recp TH 42Ckt w/Cap
CONN NANO-PITCH I/O RCPT 42P SMD
I/O Connectors NANO-PITCH REC VT TH 42P
CONN, I/O, RCPT, 42POS, THT; No. of Contacts:42Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Through Hole; Product Range:Nano-Pitch I/O 171983 Series; Connector Mounting:PCB Mount; Contact Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171983-2042.
  • 1719832042
  • 1719832042.