Molex 171850-0400

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171850-0400.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

Farnell

Master Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-21.63%

CAD Models

Download Molex 171850-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-12-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1445022-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Hermaphroditic, 4 Contacts, 1 Row, 3 mm, 150201 Series, Nylon, Ditto, White
Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity2029047-4
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1445022-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Ditto Hermaphroditic Crimp Housing, Positive Lock, 5 Circuit, Glow-Wire Capable, Natural

Descriptions

Descriptions of Molex 171850-0400 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Micro-Fit TPA Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Low-Halogen, Black
CONN HOUSING, RCPT, 4POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 TPA 171850 Series; Gender:Receptacle; No. of Positions:4Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43030 & Micro-Fit RMF 46235 Series Socke

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1718500400