Molex 170001-0102

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 170001-0102.

Sager Electronics

Datasheet1 page12 years ago

Molex

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-14.93%

CAD Models

Download Molex 170001-0102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586017-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Crimp Terminal, Detent, White Insulator, Plug
TE Connectivity1969598-2
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Bag

Descriptions

Descriptions of Molex 170001-0102 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, Glow-Wire Capable, Bag
Connector Housing, Receptacle, 2 Contacts, 2 Rows, 5.7 mm, 170001 Series, Nylon, Mega-Fit, Black
5.7mm 2x1P 1 2 5.7mm P=5.7mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex Connector housing, 2road, 5.7mmPitch, 2line
Conn Housing M 2 POS 5.7mmCrimp STCable Mount Black Mega-Fit™ Bag
Mega-Fit Housing, Receptacle, 2 Poles, 2 Rows, 5.7mm Pitch
Headers & Wire Housings MEGA-FIT REC HSG 02X01P 94V-2
CONN HOUSING, RCPT, 2POS, 5.7MM, BLACK;
MEGA FIT RECEPTACLE HOUSING 2C
CONN HOUSING, RCPT, 2POS, 5.7MM, BLACK; Product Range:Mega-Fit 170001 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:5.7mm; For Use With:Molex Mega-Fit 172063, 76823 Series Socket Contacts; SVHC:No SVHC

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1700010102