Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 16-02-0077

Molex Gold plated crimping terminal Male terminal, SLseries, maximum0.2mm², min0.05mm²
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 16-02-0077.

Sager Electronics

Datasheet2 pages4 years ago

IHS

Molex

HQonline

JRH Electronics

Inventory History

3 month trend:
-30.35%

CAD Models

Download Molex 16-02-0077 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
TE Connectivity66506-9
TE Connectivity D-Sub Contact, AMPLIMITE HDP-20 Series, Plug, Crimp Termination, Size 20
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1

Descriptions

Descriptions of Molex 16-02-0077 provided by its distributors.

Molex Gold plated crimping terminal Male terminal, SLseries, maximum0.2mm², min0.05mm²
SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Length, 0.38µm Gold (Au) Plated, 30-24 AWG, Reel
CONTACT, MALE, 30-24 AWG, CRIMP, GOLD(15) PLATE, SL/C-GRID SERIES, REEL
Molex 16020077 SL Crimp Terminal Male 24-30 AWG Gold Plated Reel
Rectangular Connector Contacts; 16020077; MOLEX; Gold; Crimp; Cable; Connector, PCB, Pin, Signal
Headers & Wire Housings SL Male Crp Term 24-30awg 15Au Reel
Terminal, Pin, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Straight, 16 Series, SL
Contact PIN Crimp ST Cable Mount 24-28AWG SL™ Reel
Crimp Pin Contact Phosphor Bronze 24 AWG - 30 AWG
Crimp Terminal, Male, Gold, 30 ... 24AWG
Crimp Pin Contact; |Molex 16-02-0077
CGRID SL CRP TERM M 15AU STRND 24-30<AZ
CONTACT, PIN, 30-24AWG, CRIMP; Product Range:SL 70021 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:24AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex SL 70066 & 70107 Series

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0016020077
  • 016020077
  • 16-02-0077.
  • 16-02-0077..
  • 1602-0077
  • 16020077
  • 70021-0006