Descriptions of Molex 1552200253 provided by its distributors.
Multi-Core Power Cable, 100 m L, 17.9mm D, 1.5 to 6mm2, PVC, 8 Conductors, 10 to 16 AWG, 1 kV
Wire And Cable, 25 Conductor(s), 16AWG, 600V, Control Cable
Wire And Cable, 8 Conductor(s), 10AWG, 1000V, Power Cable
Flamar Feedback Cable Braided Shielded 16 Conductor100m WSOR Jacket Green
Flamar Power Cable WSOR Jacket Braided Shielding Overall 4 Circuits 14 AWG with Green/Yellow Ground 10.60mm Diameter 100.0m Length Orange
UNSHLD SENSOR CABLE, 12COND, 16AWG, 1M; Cable Shielding: Unscreened; No. of Cores: 12Core; Wire Gauge: 16AWG; Conductor Area CSA: 1.5mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Black; No. of Max Stra
Molex 1552200265 Flamar Control Cable, WSOR Jacket, Unshielded, 25 Circuits, 16 AWG with Green-Yellow Ground, 17.70mm (.697") Diameter, 100.0m (328.08 ft.) Length, Black
Flamar Feedback Cable, PUR Jacket, Braided Shielding Overall, 16 Circuits, 3x(2x0.14mm² with Spiral Shield) + 2x(0.50mm²) + 4x(0.14mm²) + 4x(0.25mm²) / 3x(2x26 AWG with Spiral Shield) + 2x(21 AWG) + 4x(26 AWG) + 4x(24 AWG), 10.00mm (.394") Diameter, 100.0m (328.08') Length, Green