Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 15266-0429

Wire And Cable, 40 Conductor(s), 60V, Flat Flexible Cable
$ 3.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15266-0429.

IHS

Datasheet2 pages12 years ago

Molex

Newark

element14 APAC

TME

Inventory History

3 month trend:
-3.78%

Supply Chain

Country of OriginUS
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 15266-0429 provided by its distributors.

Wire And Cable, 40 Conductor(s), 60V, Flat Flexible Cable
FFC Jumper Cable 40Conductors 60VAC 0.076m Premo-Flex™ Bag
Cable Assy, 40Core, 76Mm, Wht; |Molex 15266-0429
FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 76 TYPEA 40CKT
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 40 Circuits
Molex cable, Premo-Flex series, 40 road
PITCH PREMO-FLEX FFC JUMPER, 76MM LENGTH, 40 CIRCUITS
FFC / FPC Jumper Cables .5MM 40P TYPE A SN
FFC / FPC CABLE, 40 CORE, 76MM; No. of Cores: 40Core; Pitch Spacing: 0.5mm; Contact Orientation: Same Sided Contacts; Cable Length - Imperial: 3"; Cable Length - Metric: 76mm; Jacket Colour: White; Product Range: Premo-Flex 152

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0152660429
  • 152660429