Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 151049-2203

Connector Housing, Receptacle, 2 Contacts, 2 Rows, 6.5 mm, 151049 Series, PBT, CP-6.5, Yellow
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 151049-2203.

Molex

Datasheet2 pages6 years ago

JRH Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-13.07%

Supply Chain

Country of OriginIN
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
VersaBlade Multi-Module Hybrid Plug Housing, 2 Circuits, Friction Lock, Type A, Natural
Rectangular Power Connector, Female, Crimp Terminal, Receptacle
VersaBlade Multi-Module Hybrid Plug Housing, 2 Circuits, Friction Lock, Type B, Natural
AmphenolG881H0222CEU
Micro Power Connector Housing Female 2 Position 3mm Crimp Straight Cable Mount
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row

Descriptions

Descriptions of Molex 151049-2203 provided by its distributors.

Connector Housing, Receptacle, 2 Contacts, 2 Rows, 6.5 mm, 151049 Series, PBT, CP-6.5, Yellow
CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 2 Circuits, Yellow
Board Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Signal and Industrial Connectors; MOLEX; 151049-2203; Straight; IN; 2; Crimp
Conn Housing Wire to Board Housing RCP 2 POS 6.5mm ST Cable Mount Bag
Avnet Japan
Power to the Board CP-6.5 WTB REC 02P YLW
Latch Lock Receptacle 2 2-Pin Female Socket Crimp Yellow Wire Mount Free Hanging TH 6.34mm × 11.5mm
CP-6.5 Housing, Receptacle, 2 Poles, 2 Rows, 6.5mm Pitch
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
MOLEX 151049-2203 6.5mm WTB Recpt Hse PBTP Yellow 2Ckt
CONN HOUSING, RCPT, 2POS, 6.5MM, YELLOW;
CP6.5 RECP HSG DR 2CKT POLZ POSLCK YLW
CONN HOUSING, RCPT, 2POS, 6.5MM, YELLOW; Pitch Spacing:-; No. of Contacts:2Contacts; Gender:Receptacle; Product Range:CP-6.5 151049 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1510492203