Molex 15-91-7161

16-Pin 2.54mm Header, Latch Holder, 3A, 760nm, Gold, Black, SMD, 44.45mm L × 13.59mm H
$ 5.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-7161.

IHS

Datasheet2 pages6 years ago

Molex

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 15-91-7161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

16-Pin Header, 2.54mm Pitch, Latch Holder, 3A, SMD, Gold Plated, Black, 44.45mm × 13.59mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Surface Mount, TSM Series, Unshrouded
12-Pin 2.54mm Header, Latch Holder, 3A, 380nm, Gold, Black, SMD, 33.03mm L × 7.3mm H
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST SMD Tube
TE Connectivity / AMP1-147324-5
16-Pin 2.54mm 1 Header, Latch Holder 3A 2.54μm SnPb Black SMD 25.2mm × 16.64mm H
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Surface Mount, TSM Series

Descriptions

Descriptions of Molex 15-91-7161 provided by its distributors.

16-Pin 2.54mm Header, Latch Holder, 3A, 760nm, Gold, Black, SMD, 44.45mm L × 13.59mm H
Header Connector, pcb Mount, recept,16 Contacts, pin,0.1 Pitch, surface Mount Terminal Rohs Compliant: Yes |Molex 15-91-7161
Board Connector, 16 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 16 Circuits, 0.75µm Gold (Au) Plating, Embossed Tape Packaging

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015917161
  • 01591-7161
  • 15917161
  • 70634-0190