Molex 15-91-0180

18-Pin 2.54mm Breakaway Header, Push-Pull 3A, 380nm, Gold, Black, SMD, P=2.54mm, H=5.08mm
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-91-0180.

IHS

Datasheet10 pages6 years ago

Molex

HQonline

Master Electronics

Mouser

Inventory History

3 month trend:
-0.74%

CAD Models

Download Molex 15-91-0180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.56
$ 1.411
Stock
23,041
53,780
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
18
18
Number of Rows
2
1
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Plastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 18 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Amphenol Communications Solutions95278-101-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD Poly Bag
Amphenol Communications Solutions95278-801B18LF
Bergstik/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 95278-801B18LF
Amphenol Communications Solutions54202G3009LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST SMD Bag
Pin Header, 18 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount, TSM Series, Unshrouded

Descriptions

Descriptions of Molex 15-91-0180 provided by its distributors.

18-Pin 2.54mm Breakaway Header, Push-Pull 3A, 380nm, Gold, Black, SMD, P=2.54mm, H=5.08mm
Pin Header, 18 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, SMT, LCP
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry SMD C-Grid Tube
C-Grid Breakaway PCB Header, 2.54mm Pitch, Surface Mount, Dual Row, Vertical, 18 Circuits, 0.38µm Gold (Au) Plating, 6.10mm Mating Pin Length, Tube
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, PIN HDR, 18POS, 2ROW, 2.54MM, SMT; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Header; Product Range:C-Grid 71308 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015910180
  • 015910180
  • 15-91-0180.
  • 15910180
  • 71308-0118N