What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-24-9184

Connector Wire to Board Header 18 Position 4.2mm Solder Right Angle Thru-Hole Tray
$ 2.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-9184.

IHS

Datasheet6 pages6 years ago

HQonline

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.89%

CAD Models

Download Molex 15-24-9184 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Right Angle
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 18 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1-1586041-8
VAL-U-LOK RoHS Compliant COMMERCIAL 2008 Connector Header 50Cycles UL94V-2 16AWG -40C~105C
Conn Wire to Board HDR 18Power POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit BMI Tray
TE Connectivity1-1586041-6
16-Pin 4.2mm 2 4.2mm Header, Locking Ramp 9A 2.03μm Tin TH 34.80054mm × 13mm × 9.8044mm
TE Connectivity1-1586041-4
Board Connector, 14 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Molex 15-24-9184 provided by its distributors.

Connector Wire to Board Header 18 Position 4.2mm Solder Right Angle Thru-Hole Tray
Mini-Fit® BMI Header, Dual Row, Right Angle, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Tin (Sn) Plating
WTB CONN, HEADER, 18POS, 2ROW, 4.2MM; Pitch Spacing: 4.2mm; No. of Contacts: 18Contacts; Gender: Header; Product Range: Mini-Fit BMI 42404 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -15249184
  • 0015249184
  • 015249184
  • 15-24-9184.
  • 15249184
  • A-42404-18B1