What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 15-24-6181

Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Frame

$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-24-6181.

IHS

Datasheet8 pages6 years ago
Datasheet6 pages16 years ago

JRH Electronics

Molex

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.29
$ 3.53
Stock
9,331
27,955
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle, Vertical
Right Angle
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 16 Contacts, Through Hole Straight
Conn Wire to Board HDR 14Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 15-24-6181 provided by its distributors.

Conn Power HDR 18 POS 4.2mm Solder ST Thru-Hole 18 Terminal 1 Port Mini-Fit® BMI Frame
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 18 Circuits, Nylon 6/6 UL 94V-2, Tin (Sn) Plating, without Drain Holes
CONN, PCB HDR, 18POS, 2ROW, 4.2MM, THT; Pitch Spacing: 4.2mm; No. of Contacts: 18Contacts; Gender: Header; Product Range: Mini-Fit BMI 42440 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015246181
  • 015246181
  • 15246181
  • A-42440-1811