Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 14-60-0061

Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount Tube
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 14-60-0061.

Molex

Technical Drawing1 page15 years ago
Datasheet2 pages13 years ago
Datasheet1 page22 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount SL™ Tube
Conn IDC Connector M 6 POS 2.54mm IDT ST Cable Mount Tube
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube
TE Connectivity3-647000-6
CIRCULAR CONNECTOR, 06P MTA100 PSTD CONN ASSY LF MTA-100 SERIES
TE Connectivity3-647002-6
Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount
TE Connectivity5-103957-5
Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Molex 14-60-0061 provided by its distributors.

Conn IDC Connector F 6 POS 2.54mm IDT ST Cable Mount Tube
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator
Headers & Wire Housings SL IDT Opt A Female 24AWG Tin 6Ckt
Socket Housing 6P Polyester Alloy Socket Black
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 6 Circuits

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0014600061
  • 01460-0061
  • 014600061
  • 14600061
  • 70400-0005