Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 1300570003

Micro-Change® (M12) Threaded, RJ45 Ethernet Field-Attachable Connector for Solid Core Cable
$ 17.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300570003.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Technical Drawing1 page13 years ago
Datasheet1 page3 years ago
Datasheet1 page7 years ago

IHS

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-38.32%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT06A-8-2P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 2 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-8-3P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 3 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-5P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 5 Contacts, Solder Pin, Bayonet, Gold
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Souriau circular connector socket, UTSseries, 6Core, Cable installation, Crimping, IP68,IP69K
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Descriptions

Descriptions of Molex 1300570003 provided by its distributors.

Micro-Change® (M12) Threaded, RJ45 Ethernet Field-Attachable Connector for Solid Core Cable
Modular Connectors / Ethernet Connectors ENET MALE ATTACHABLE PG9 CRIMP
Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Shielded, Without Magnetics, Without LED
RJ Connector, 8 Contact(s), Male, Wire Terminal, Locking
Conn RJ-45 RCP 8 POS ST Cable Mount 8 Terminal 1 Port
MOLEX/WOODHEADENSAM315CAT5E RJ45 MODULAR PLUG, 8POS, 1 PORT
Modular Conn/Ethernet Conn WOODHEAD (ENSAM315)
Field Attachable Connector RJ45 Cat 5
SEALED ETHERNET, RJ45, PLUG, 8POS, CABLE
RJ Connector Type = RJ45 / Gender = Plug / Positions = 8 / Contacts = 8 / LAN Category = CAT5e / Mounting Type = Panel Mount / Orientation = Straight / Ports = 1 / Magnetics = No / Contact Material = Copper Alloy / Contact Plating = Gold / IP Rating = IP67 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130057-0003
  • ENSAM315
  • ENSAM315.